Technical documents
Specifications
Brand
AVXCapacitance
33nF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
1mm
Depth
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 33nF MLCC, 10V dc V, ±10% , SMD
25
P.O.A.
KYOCERA AVX 33nF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.
25
Technical documents
Specifications
Brand
AVXCapacitance
33nF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
1mm
Depth
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount