KYOCERA AVX 56pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 391-208Brand: AVXManufacturers Part No.: 06035A560JAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

56pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 56pF MLCC, 50V dc V, ±5% , SMD
Select packaging type

P.O.A.

KYOCERA AVX 56pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
50 - 200P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

AVX

Capacitance

56pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount