KYOCERA AVX 100nF MLCC, 16V dc V, ±5% , SMD

RS Stock No.: 124-3234Brand: AVXManufacturers Part No.: 0603YC104JAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

100nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United States

You may be interested in
KYOCERA AVX 100nF MLCC, 16V dc V, SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)

P.O.A.

KYOCERA AVX 100nF MLCC, 16V dc V, ±5% , SMD

P.O.A.

KYOCERA AVX 100nF MLCC, 16V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KYOCERA AVX 100nF MLCC, 16V dc V, SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)

Technical documents

Specifications

Brand

AVX

Capacitance

100nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United States

You may be interested in
KYOCERA AVX 100nF MLCC, 16V dc V, SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)