Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Terminal Type
Surface Mount
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Buy in bulk
quantity | Unit price |
---|---|
50 - 200 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Terminal Type
Surface Mount
Country of Origin
China