KYOCERA AVX 2.2μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 698-3346Brand: AVXManufacturers Part No.: 0612ZC225KAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

2.2µF

Voltage

10V dc

Package/Case

0612 (1632M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 3.2 x 1.27mm

Length

1.6mm

Depth

3.2mm

Height

1.27mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

P.O.A.

KYOCERA AVX 2.2μF MLCC, 10V dc V, ±10% , SMD
Select packaging type

P.O.A.

KYOCERA AVX 2.2μF MLCC, 10V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

AVX

Capacitance

2.2µF

Voltage

10V dc

Package/Case

0612 (1632M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 3.2 x 1.27mm

Length

1.6mm

Depth

3.2mm

Height

1.27mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in