KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 888-1399Brand: AVXManufacturers Part No.: 08051C153KAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

15nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United States

Product details

AVX Ultra Low ESR 0805 series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KYOCERA AVX 15nF MLCC, 100V dc V, SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Stock information temporarily unavailable.

You may be interested in
KYOCERA AVX 15nF MLCC, 100V dc V, SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)

Technical documents

Specifications

Brand

AVX

Capacitance

15nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United States

Product details

AVX Ultra Low ESR 0805 series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KYOCERA AVX 15nF MLCC, 100V dc V, SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)