Technical documents
Specifications
Brand
AVXCapacitance
1.5nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X8R
Tolerance
±10%
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Series
Standard
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 1.5nF MLCC, 50V dc V, ±10% , SMD
10
P.O.A.
KYOCERA AVX 1.5nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
AVXCapacitance
1.5nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X8R
Tolerance
±10%
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Series
Standard
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount