Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2.01 x 1.25 x 1.4mm
Length
2.01mm
Depth
1.25mm
Height
1.4mm
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2.01 x 1.25 x 1.4mm
Length
2.01mm
Depth
1.25mm
Height
1.4mm
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
United States
