Technical documents
Specifications
Brand
AVXCapacitance
3.3µF
Voltage
10V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
2.01 x 1.25 x 1.4mm
Length
2.01mm
Depth
1.25mm
Height
1.4mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 3.3μF MLCC, 10V dc V, ±10% , SMD
Select packaging type
10
P.O.A.
KYOCERA AVX 3.3μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type
10
Technical documents
Specifications
Brand
AVXCapacitance
3.3µF
Voltage
10V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
2.01 x 1.25 x 1.4mm
Length
2.01mm
Depth
1.25mm
Height
1.4mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount