Technical documents
Specifications
Brand
AVXCapacitance
470pF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
AVX 470pF MLCC, 100V dc V, ±5% , SMD
Select packaging type
50
P.O.A.
AVX 470pF MLCC, 100V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type
50
Buy in bulk
quantity | Unit price |
---|---|
50 - 200 | P.O.A. |
250 - 450 | P.O.A. |
500 - 950 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
AVXCapacitance
470pF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount