Technical documents
Specifications
Brand
AVXCapacitance
47nF
Voltage
200V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.27mm
Length
3.2mm
Depth
1.6mm
Height
1.27mm
Series
FlEXITERM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
P.O.A.
KYOCERA AVX 47nF MLCC, 200V dc V, ±10% , SMD
Select packaging type
Standard
1
P.O.A.
KYOCERA AVX 47nF MLCC, 200V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AVXCapacitance
47nF
Voltage
200V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.27mm
Length
3.2mm
Depth
1.6mm
Height
1.27mm
Series
FlEXITERM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
