Technical documents
Specifications
Brand
AVXCapacitance
47nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Series
FlEXITERM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 47nF MLCC, 50V dc V, ±10% , SMD
50
P.O.A.
KYOCERA AVX 47nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price |
---|---|
50 - 200 | P.O.A. |
250 - 450 | P.O.A. |
500 - 950 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
AVXCapacitance
47nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Series
FlEXITERM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C