KYOCERA AVX 15nF MLCC, 630V dc V, ±10% , SMD

RS Stock No.: 698-2838Brand: AVXManufacturers Part No.: 1206CC153KAT1A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

15nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX High Voltage 1206 MLCC series

High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing

1206 Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 15nF MLCC, 630V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 15nF MLCC, 630V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

15nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX High Voltage 1206 MLCC series

High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing

1206 Range