KYOCERA AVX 10μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 698-3728Brand: AVXManufacturers Part No.: 1206YD106KAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

10µF

Voltage

16V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.78mm

Length

3.2mm

Depth

1.6mm

Height

1.78mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF MLCC, 16V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 10μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

10µF

Voltage

16V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.78mm

Length

3.2mm

Depth

1.6mm

Height

1.78mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount