Technical documents
Specifications
Brand
AVXCapacitance
22µF
Voltage
16V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.79mm
Length
3.2mm
Depth
2.5mm
Height
2.79mm
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AVXCapacitance
22µF
Voltage
16V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.79mm
Length
3.2mm
Depth
2.5mm
Height
2.79mm
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
United States
