KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 464-6997Brand: AVXManufacturers Part No.: 18125C474KAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

470nF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.02mm

Length

4.5mm

Depth

3.2mm

Height

1.02mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1812 MLCC Series

A professional range of 1812 MLCC capacitors from AVX, designed for use in a wide range of applications.

You may be interested in
KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Bag of 20) (ex VAT)

P.O.A.

KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000 - 4950P.O.A.
5000+P.O.A.
You may be interested in
KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Bag of 20) (ex VAT)

Technical documents

Specifications

Brand

AVX

Capacitance

470nF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.02mm

Length

4.5mm

Depth

3.2mm

Height

1.02mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1812 MLCC Series

A professional range of 1812 MLCC capacitors from AVX, designed for use in a wide range of applications.

You may be interested in
KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Bag of 20) (ex VAT)