KYOCERA AVX 15nF MLCC, 1kV dc V, ±10% , SMD

RS Stock No.: 698-2901Brand: AVXManufacturers Part No.: 1812AC153KAT1A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

15nF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.54mm

Length

4.5mm

Depth

3.2mm

Height

2.54mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 15nF MLCC, 1kV dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 15nF MLCC, 1kV dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

15nF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.54mm

Length

4.5mm

Depth

3.2mm

Height

2.54mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount