KYOCERA AVX 1nF MLCC, 3kV dc V, ±10% , SMD
Technical documents
Specifications
Brand
AVXCapacitance
1nF
Voltage
3kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.54mm
Length
4.5mm
Depth
3.2mm
Height
2.54mm
Series
Standard
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
P.O.A.
KYOCERA AVX 1nF MLCC, 3kV dc V, ±10% , SMD
1
P.O.A.
KYOCERA AVX 1nF MLCC, 3kV dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AVXCapacitance
1nF
Voltage
3kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.54mm
Length
4.5mm
Depth
3.2mm
Height
2.54mm
Series
Standard
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C