Disc ceramic capacitor,22pF 100V

RS Stock No.: 405-7612Brand: AVXManufacturers Part No.: 5AK220JABAI--

Technical documents

Specifications

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Tolerance

±5%

Dielectric

C0G

Maximum Operating Temperature

+85°C

Tolerance Plus

+5%

Minimum Operating Temperature

-30°C

Tolerance Minus

-5%

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Disc ceramic capacitor,22pF 100V

P.O.A.

Disc ceramic capacitor,22pF 100V

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Tolerance

±5%

Dielectric

C0G

Maximum Operating Temperature

+85°C

Tolerance Plus

+5%

Minimum Operating Temperature

-30°C

Tolerance Minus

-5%

You may be interested in