Technical documents
Specifications
Brand
AVXCapacitance
22nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
2.54 (Dia.) x 4.32mm
Length
4.32mm
Series
SA
Terminal Type
Through Hole
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
AVX 22nF MLCC 50V dc ±20% Axial AVXSA105E223MARC
25
P.O.A.
AVX 22nF MLCC 50V dc ±20% Axial AVXSA105E223MARC
Stock information temporarily unavailable.
25
Buy in bulk
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250 - 975 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
AVXCapacitance
22nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
2.54 (Dia.) x 4.32mm
Length
4.32mm
Series
SA
Terminal Type
Through Hole
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+85°C