AVX FFB Polyester Film Capacitor, 400V dc, ±10%, 20μF

RS Stock No.: 888-0958Brand: AVXManufacturers Part No.: FFB54I0206K--
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

AVX

Capacitance

20µF

Voltage

400V dc

Tolerance

±10%

Series

FFB

Lead Pitch

27.5mm

Length

32mm

Depth

22mm

Lead Length

5.5mm

Equivalent Series Resistance

5.5mΩ

Height

37mm

Dimensions

32 x 22 x 37mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Package/Case

5

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AVX FFB Polyester Film Capacitor, 400V dc, ±10%, 20μF

P.O.A.

AVX FFB Polyester Film Capacitor, 400V dc, ±10%, 20μF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

20µF

Voltage

400V dc

Tolerance

±10%

Series

FFB

Lead Pitch

27.5mm

Length

32mm

Depth

22mm

Lead Length

5.5mm

Equivalent Series Resistance

5.5mΩ

Height

37mm

Dimensions

32 x 22 x 37mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Package/Case

5