KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 3.6 nH ±0.1nH Multilayer 457mA

RS Stock No.: 777-6990Brand: AVXManufacturers Part No.: HLC023R6BTTR
brand-logo

Technical documents

Specifications

Brand

AVX

Inductance

3.6 nH

Maximum dc Current

457mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.58mm

Height

0.35mm

Dimensions

1 x 0.58 x 0.35mm

Tolerance

±0.1nH

Maximum DC Resistance

350mΩ

Series

HLC02

Core Material

Organic

Maximum Self Resonant Frequency

10GHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

27

Country of Origin

Czech Republic

Product details

AVX 0402 High Current Series Multilayer Organic Inductors

The Multilayer Organic High Current Inductor is a low profile organic based inductor that can support mobile communications, satellite
applications, GPS, matching networks, and collision avoidance. Based on AVX’s patented multilayer organic technology

These 0402 size Multilayer Organic High Current Inductor allow for much higher current handling over similar multilayer ceramic chip inductors
A 50% average increase in current handling over comparable thin film products with similar Q, and current handling approaching that of wire wound ceramic chip inductors
The Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency
They are surface mountable and are expansion matched to FR4 printed wiring boards
The Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 3.6 nH ±0.1nH Multilayer 457mA

P.O.A.

KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 3.6 nH ±0.1nH Multilayer 457mA
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Inductance

3.6 nH

Maximum dc Current

457mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.58mm

Height

0.35mm

Dimensions

1 x 0.58 x 0.35mm

Tolerance

±0.1nH

Maximum DC Resistance

350mΩ

Series

HLC02

Core Material

Organic

Maximum Self Resonant Frequency

10GHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

27

Country of Origin

Czech Republic

Product details

AVX 0402 High Current Series Multilayer Organic Inductors

The Multilayer Organic High Current Inductor is a low profile organic based inductor that can support mobile communications, satellite
applications, GPS, matching networks, and collision avoidance. Based on AVX’s patented multilayer organic technology

These 0402 size Multilayer Organic High Current Inductor allow for much higher current handling over similar multilayer ceramic chip inductors
A 50% average increase in current handling over comparable thin film products with similar Q, and current handling approaching that of wire wound ceramic chip inductors
The Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency
They are surface mountable and are expansion matched to FR4 printed wiring boards
The Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability