KYOCERA AVX 33μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 2.8mm, NOJ

RS Stock No.: 887-5990Brand: AVXManufacturers Part No.: NOJB336M006RWJ
brand-logo
View all in Niobium Oxide Capacitors

Technical documents

Specifications

Brand

AVX

Series

NOJ

Capacitance

33µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3528-21

Mounting Type

Surface Mount

Equivalent Series Resistance

1.7Ω

Dissipation Factor

6%

Leakage Current

4 μA

Dimensions

2.8 x 1.9 x 2.2mm

Lead Pitch

1.4 (Min)mm

Height

2.2mm

Width_SC_PC

1.9mm

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Surge Voltage

5 ≤+105°C V, 8 V @ ≤+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

2.8mm

Dielectric Material Family

Niobium

Country of Origin

United Kingdom

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 33μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 2.8mm, NOJ

P.O.A.

KYOCERA AVX 33μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 2.8mm, NOJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

AVX

Series

NOJ

Capacitance

33µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3528-21

Mounting Type

Surface Mount

Equivalent Series Resistance

1.7Ω

Dissipation Factor

6%

Leakage Current

4 μA

Dimensions

2.8 x 1.9 x 2.2mm

Lead Pitch

1.4 (Min)mm

Height

2.2mm

Width_SC_PC

1.9mm

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Surge Voltage

5 ≤+105°C V, 8 V @ ≤+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

2.8mm

Dielectric Material Family

Niobium

Country of Origin

United Kingdom

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

You may be interested in