Technical documents
Specifications
Brand
AVXResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Load Capacitance
15pF
Frequency Stability
±0.5%
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
3
Dimensions
4.5 x 2 x 1.2mm
Height
1.2mm
Length
4.5mm
Maximum Operating Temperature
85°C
Width_SC_PC
2mm
Minimum Operating Temperature
-40°C
Product details
PBRC MR
Resonators - SMT
P.O.A.
PBRC4.00MR50X000, Ceramic Resonator, 4MHz 15pF, 3-Pin SMD, 4.5 x 2 x 1.2mm
1
P.O.A.
PBRC4.00MR50X000, Ceramic Resonator, 4MHz 15pF, 3-Pin SMD, 4.5 x 2 x 1.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AVXResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Load Capacitance
15pF
Frequency Stability
±0.5%
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
3
Dimensions
4.5 x 2 x 1.2mm
Height
1.2mm
Length
4.5mm
Maximum Operating Temperature
85°C
Width_SC_PC
2mm
Minimum Operating Temperature
-40°C
Product details
