KYOCERA AVX 22μF MLCC, 50V dc V, ±20% , SMD

RS Stock No.: 743-5526Brand: AVXManufacturers Part No.: RH225C226MA3RA3
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

22µF

Voltage

50V dc

Package/Case

RH22

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

7.62 x 5.4 x 7.5mm

Length

7.62mm

Depth

5.4mm

Height

7.5mm

Series

RH

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

AVX RH leadframe Series

The RH range uses high volumetric efficient X7R capacitors in a “J” style lead frame.
The range of components are uncoated and are suitable for input or output filter capacitors in
high frequency DC-DC convertor, automotive, telecom, industrial and military applications. All models are highly reliable and excellent quality.

2-Chip Piled Multilayer

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 22μF MLCC, 50V dc V, ±20% , SMD

P.O.A.

KYOCERA AVX 22μF MLCC, 50V dc V, ±20% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

22µF

Voltage

50V dc

Package/Case

RH22

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

7.62 x 5.4 x 7.5mm

Length

7.62mm

Depth

5.4mm

Height

7.5mm

Series

RH

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

AVX RH leadframe Series

The RH range uses high volumetric efficient X7R capacitors in a “J” style lead frame.
The range of components are uncoated and are suitable for input or output filter capacitors in
high frequency DC-DC convertor, automotive, telecom, industrial and military applications. All models are highly reliable and excellent quality.

2-Chip Piled Multilayer