Technical documents
Specifications
Brand
AVXCapacitance
10pF
Voltage
100V dc
Package/Case
SR15
Dielectric
C0G, NP0
Tolerance
±5%
Dimensions
3.81 x 2.54 x 3.81mm
Length
3.81mm
Depth
2.54mm
Height
3.81mm
Series
SR
Suppression Class
Class I, Class II
Terminal Type
Radial
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
AVX SR Series Radial
The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.
Temperature Coefficient
A = C0G (NP0)
C = X7R
E = Z5U
X7R Dielectric
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AVXCapacitance
10pF
Voltage
100V dc
Package/Case
SR15
Dielectric
C0G, NP0
Tolerance
±5%
Dimensions
3.81 x 2.54 x 3.81mm
Length
3.81mm
Depth
2.54mm
Height
3.81mm
Series
SR
Suppression Class
Class I, Class II
Terminal Type
Radial
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
AVX SR Series Radial
The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.
Temperature Coefficient
A = C0G (NP0)
C = X7R
E = Z5U
