KYOCERA AVX 1nF MLCC, 100V dc V, ±10% , Through Hole

RS Stock No.: 537-3577Brand: AVXManufacturers Part No.: SR151C102KAR
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

1nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 2.54 x 3.81mm

Length

3.81mm

Depth

2.54mm

Height

3.81mm

Series

SR

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.5mm

PRICED TO CLEAR

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1nF MLCC, 100V dc V, ±10% , Through Hole
Select packaging type

P.O.A.

KYOCERA AVX 1nF MLCC, 100V dc V, ±10% , Through Hole
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
25 - 225P.O.A.
250 - 475P.O.A.
500 - 975P.O.A.
1000 - 2475P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

AVX

Capacitance

1nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 2.54 x 3.81mm

Length

3.81mm

Depth

2.54mm

Height

3.81mm

Series

SR

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.5mm

PRICED TO CLEAR

Yes