Technical documents
Specifications
Brand
AVXCapacitance
1nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
2.5mm
PRICED TO CLEAR
Yes
Product details
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Buy in bulk
quantity | Unit price |
---|---|
25 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500 - 975 | P.O.A. |
1000 - 2475 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
AVXCapacitance
1nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
2.5mm
PRICED TO CLEAR
Yes
Product details
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.