Technical documents
Specifications
Brand
AVXCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Lead Spacing
5mm
PRICED TO CLEAR
Yes
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 100nF MLCC, 50V dc V, ±10% , Through Hole
1000
P.O.A.
KYOCERA AVX 100nF MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.
1000
Technical documents
Specifications
Brand
AVXCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Lead Spacing
5mm
PRICED TO CLEAR
Yes