Technical documents
Specifications
Brand
AVXCapacitance
330nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
Z5U
Tolerance
±20%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Terminal Type
Through Hole
Lead Spacing
5mm
Product details
SR Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
AVXCapacitance
330nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
Z5U
Tolerance
±20%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Terminal Type
Through Hole
Lead Spacing
5mm
Product details
SR Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.