KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 537-3971Brand: AVXManufacturers Part No.: SR305C105KAR
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

SR

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

5mm

PRICED TO CLEAR

Yes

You may be interested in

P.O.A.

KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , Through Hole
Select packaging type

P.O.A.

KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
25 - 225P.O.A.
250 - 475P.O.A.
500 - 975P.O.A.
1000 - 2475P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

AVX

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

SR

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

5mm

PRICED TO CLEAR

Yes

You may be interested in