Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
Z5U
Tolerance
±20%
Dimensions
7.62 x 3.81 x 7.62mm
Length
7.62mm
Depth
3.81mm
Height
7.62mm
Series
SR
Terminal Type
Through Hole
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Lead Spacing
5mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 1μF MLCC, 50V dc V, ±20% , Through Hole
Select packaging type
25
P.O.A.
KYOCERA AVX 1μF MLCC, 50V dc V, ±20% , Through Hole
Stock information temporarily unavailable.
Select packaging type
25
Buy in bulk
quantity | Unit price |
---|---|
25 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500 - 975 | P.O.A. |
1000 - 2475 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
Z5U
Tolerance
±20%
Dimensions
7.62 x 3.81 x 7.62mm
Length
7.62mm
Depth
3.81mm
Height
7.62mm
Series
SR
Terminal Type
Through Hole
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Lead Spacing
5mm