Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
7.5Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
4%
Minimum Operating Temperature
-55°C
Leakage Current
0.5 μA
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Buy in bulk
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
7.5Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
4%
Minimum Operating Temperature
-55°C
Leakage Current
0.5 μA
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%