KYOCERA AVX 1μF MnO2 Tantalum Capacitor 50V dc, TAJ Series

RS Stock No.: 699-2807Brand: AVXManufacturers Part No.: TAJA105M050RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

6.6Ω

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

0.5 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1μF MnO2 Tantalum Capacitor 50V dc, TAJ Series

P.O.A.

KYOCERA AVX 1μF MnO2 Tantalum Capacitor 50V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

6.6Ω

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

0.5 μA