KYOCERA AVX 10μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series

RS Stock No.: 464-9069Brand: AVXManufacturers Part No.: TAJA106K006RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

10µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.6 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series

P.O.A.

KYOCERA AVX 10μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

10µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.6 μA