KYOCERA AVX 150nF MnO2 Tantalum Capacitor 35V dc, TAJ Series

RS Stock No.: 699-2766Brand: AVXManufacturers Part No.: TAJA154K035R
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

150nF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

21Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 150nF MnO2 Tantalum Capacitor 35V dc, TAJ Series

P.O.A.

KYOCERA AVX 150nF MnO2 Tantalum Capacitor 35V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

150nF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

21Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA