KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series

RS Stock No.: 887-2985Brand: AVXManufacturers Part No.: TAJB106K016RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.8Ω

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Surge Voltage

13 V @ ≤+125 °C, 20 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

1.6 μA

Dissipation Factor

6%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series

P.O.A.

KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.8Ω

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Surge Voltage

13 V @ ≤+125 °C, 20 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

1.6 μA

Dissipation Factor

6%

Country of Origin

Czech Republic