KYOCERA AVX 150nF MnO2 Tantalum Capacitor 50V dc, TAJ Series

RS Stock No.: 699-2873Brand: AVXManufacturers Part No.: TAJB154K050R
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

150nF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

17Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Dissipation Factor

4%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 150nF MnO2 Tantalum Capacitor 50V dc, TAJ Series

P.O.A.

KYOCERA AVX 150nF MnO2 Tantalum Capacitor 50V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

150nF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

17Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Dissipation Factor

4%