KYOCERA AVX 220μF MnO2 Tantalum Capacitor 4V dc, TAJ Series

RS Stock No.: 699-2970Brand: AVXManufacturers Part No.: TAJB227M004RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

1.1Ω

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

12%

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

8.8 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 220μF MnO2 Tantalum Capacitor 4V dc, TAJ Series

P.O.A.

KYOCERA AVX 220μF MnO2 Tantalum Capacitor 4V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

1.1Ω

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

12%

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

8.8 μA