Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
470nF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
9.5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
0.7 μA
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2000
P.O.A.
2000
Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
470nF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
9.5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
0.7 μA
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator