KYOCERA AVX 33μF MnO2 Tantalum Capacitor 20V dc, TAJ Series

RS Stock No.: 699-3034Brand: AVXManufacturers Part No.: TAJC336K020R
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

33µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

6.6 μA

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 33μF MnO2 Tantalum Capacitor 20V dc, TAJ Series

P.O.A.

KYOCERA AVX 33μF MnO2 Tantalum Capacitor 20V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

33µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

6.6 μA

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator