KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 50V dc, TAJ Series

RS Stock No.: 699-3006Brand: AVXManufacturers Part No.: TAJC475K050R
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.4Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Dissipation Factor

4%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 50V dc, TAJ Series

P.O.A.

KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 50V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.4Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Dissipation Factor

4%