Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
470µF
Voltage
2V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
200mΩ
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
12%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
9.4 μA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
470µF
Voltage
2V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
200mΩ
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
12%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
9.4 μA