KYOCERA AVX 1000μF MnO2 Tantalum Capacitor 2V dc, TAJ Series

RS Stock No.: 699-3223Brand: AVXManufacturers Part No.: TAJD108M002R
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

1000µF

Voltage

2V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

25 μA

Dissipation Factor

20%

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1000μF MnO2 Tantalum Capacitor 2V dc, TAJ Series

P.O.A.

KYOCERA AVX 1000μF MnO2 Tantalum Capacitor 2V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

1000µF

Voltage

2V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

25 μA

Dissipation Factor

20%

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator