KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series

RS Stock No.: 134-9954Brand: AVXManufacturers Part No.: TAJE107K020RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

400mΩ

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

16 V dc @ ≤+125 °C, 26 V dc @ ≤+85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

PRICED TO CLEAR

Yes

Polarised

Polar

Leakage Current

20 μA

Product details

AVX TAJ (E) Series of Tantalum Capacitors

The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVX’s TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.

Features & Benefits

General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes

Applications

Entertainment systems
Low power DC/DC applications

Axial 125°C (Tantalum)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series

P.O.A.

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

400mΩ

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

16 V dc @ ≤+125 °C, 26 V dc @ ≤+85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

PRICED TO CLEAR

Yes

Polarised

Polar

Leakage Current

20 μA

Product details

AVX TAJ (E) Series of Tantalum Capacitors

The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVX’s TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.

Features & Benefits

General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes

Applications

Entertainment systems
Low power DC/DC applications

Axial 125°C (Tantalum)