KYOCERA AVX 68μF MnO2 Tantalum Capacitor 25V dc, TAJ Series

RS Stock No.: 699-3080Brand: AVXManufacturers Part No.: TAJE686K025R
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

900mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

17 μA

Tolerance Plus

+10%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 68μF MnO2 Tantalum Capacitor 25V dc, TAJ Series

P.O.A.

KYOCERA AVX 68μF MnO2 Tantalum Capacitor 25V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

900mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

17 μA

Tolerance Plus

+10%