KYOCERA AVX 10μF Tantalum Capacitor 10V dc, TAP Series

RS Stock No.: 134-9741Brand: AVXManufacturers Part No.: TAP106K010CCS
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Capacitance

10µF

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

5mm

Tolerance

±10%

Height

8.5mm

Dimensions

5 (Dia.) x 8.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

65 V @ +85 °C

Terminal Type

Radial

Diameter

5mm

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.8 μA

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Lead Diameter

0.5mm

Country of Origin

Czech Republic

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF Tantalum Capacitor 10V dc, TAP Series

P.O.A.

KYOCERA AVX 10μF Tantalum Capacitor 10V dc, TAP Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

10µF

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

5mm

Tolerance

±10%

Height

8.5mm

Dimensions

5 (Dia.) x 8.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

65 V @ +85 °C

Terminal Type

Radial

Diameter

5mm

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.8 μA

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Lead Diameter

0.5mm

Country of Origin

Czech Republic

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance