KYOCERA AVX 10μF MnO2 Tantalum Capacitor 16V dc, TAP Series

RS Stock No.: 172-6466Brand: AVXManufacturers Part No.: TAP106M016CCS
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

10µF

Voltage

16V dc

Mounting Type

Through Hole

Lead Pitch

5mm

Tolerance

±20%

Height

10.5mm

Dimensions

5 (Dia.) x 10.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

1.2 μA

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

You may be interested in
KYOCERA AVX 10μF Tantalum Capacitor 16V dc, TAP Series
P.O.A.Each (In a Bag of 1000) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF MnO2 Tantalum Capacitor 16V dc, TAP Series

P.O.A.

KYOCERA AVX 10μF MnO2 Tantalum Capacitor 16V dc, TAP Series
Stock information temporarily unavailable.
You may be interested in
KYOCERA AVX 10μF Tantalum Capacitor 16V dc, TAP Series
P.O.A.Each (In a Bag of 1000) (ex VAT)

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

10µF

Voltage

16V dc

Mounting Type

Through Hole

Lead Pitch

5mm

Tolerance

±20%

Height

10.5mm

Dimensions

5 (Dia.) x 10.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

1.2 μA

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

You may be interested in
KYOCERA AVX 10μF Tantalum Capacitor 16V dc, TAP Series
P.O.A.Each (In a Bag of 1000) (ex VAT)