Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
4.7µF
Voltage
10V dc
Mounting Type
Through Hole
Equivalent Series Resistance
8Ω
Lead Pitch
5mm
Tolerance
±20%
Height
8.5mm
Dimensions
4.5 (Dia.) x 8.5mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Terminal Type
Through Hole
Tolerance Minus
-20%
Dissipation Factor
6%
Lead Diameter
0.5mm
Diameter
4.5mm
Leakage Current
0.5 μA
Minimum Operating Temperature
-55°C
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Buy in bulk
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
4.7µF
Voltage
10V dc
Mounting Type
Through Hole
Equivalent Series Resistance
8Ω
Lead Pitch
5mm
Tolerance
±20%
Height
8.5mm
Dimensions
4.5 (Dia.) x 8.5mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Terminal Type
Through Hole
Tolerance Minus
-20%
Dissipation Factor
6%
Lead Diameter
0.5mm
Diameter
4.5mm
Leakage Current
0.5 μA
Minimum Operating Temperature
-55°C
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance