Technical documents
Specifications
Brand
AVXTechnology
Polymer
Capacitance
100µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
70mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Maximum Operating Temperature
+125°C
Dimensions
3.5 x 2.8 x 1.9mm
Series
TCJ
Electrolyte Type
Solid
Dissipation Factor
10%
Minimum Operating Temperature
-55°C
Leakage Current
60 μA
Product details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
5
P.O.A.
Standard
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AVXTechnology
Polymer
Capacitance
100µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
70mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Maximum Operating Temperature
+125°C
Dimensions
3.5 x 2.8 x 1.9mm
Series
TCJ
Electrolyte Type
Solid
Dissipation Factor
10%
Minimum Operating Temperature
-55°C
Leakage Current
60 μA
Product details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C